256K (32Kx8) UV Erasable PROMS (EPROM) 5V DIP-28 200ns

You may also like:
AM27256-1DC AM27256-1DC
Advanced Micro Devices
TMS2716JL TMS2716JL
TI
AT27C010-15PC AT27C010-15PC
Atmel (Microchip)
27C010-20 27C010-20
Major Brands
27C128-15 27C128-15
Major Brands
27C128-25 27C128-25
Major Brands
27C256-15 27C256-15
Major Brands

$5.95 ea

172 In Stock
More Available – 7 weeks


  • Jameco Part no.: 40045
  • Manufacturer: Major Brands
  • Manufacturer no.: 27256-2
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

IC EPROM Memory 256Kb (32K x 8) Parallel 200ns DIP-28 UV

Specifications

  • Memory Type: Non-Volatile
  • Memory Format: EPROM
  • Technology: EPROM - UV
  • Memory Size: 256Kb (32K x 8)
  • Memory Interface: Parallel
  • Access Time: 200 ns
  • Voltage - Supply: 5 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 28-CDIP (0.600", 15.24mm) with Window
  • Base Number: 27256

Overview

Ultraviolet erasable (cerdip) Electrically Programmable Read-Only Memory (EPROM). The standard access time is 200ns.



Report a problem
Suggest a product
Specification Value
Organization32Kx8
Memory Density256Kbit
Maximum Random Access Time200ns
Output Enable Access Time55ns
PackageDIP-28
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product