IC 2732A-45 EPROM 4Kx8 DIP 24-pin 450ns

You may also like:
2732A-20 2732A-20
Major Brands
2732A-25 2732A-25
Major Brands
27C010-12 27C010-12
Major Brands
AT27C010-15PC AT27C010-15PC
Atmel (Microchip)
27C64-250 27C64-250
Major Brands
27C256-15 27C256-15
Major Brands
AM2732A-3DC AM2732A-3DC
Advanced Micro Devices

$7.95 ea

94 In Stock
More Available – 16 weeks


  • Jameco Part no.: 40133
  • Manufacturer: Major Brands
  • Manufacturer no.: 2732-200
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

2732A CMOS UV EEPROM 32KBit (4K x 8) 450ns 5V DIP-24

Features

  • Density: 32 KBit
  • Organization: 4K x 8
  • Speed: 450ns
  • Voltage: 5V
  • Packaging: DIP-24


Report a problem
Suggest a product
Specification Value
Organization4Kx8
Memory Density32Kbit
Maximum Random Access Time200ns
Output Enable Access Time100ns
PackageDIP-24
Programming Voltage21V
Maximum Operating Current125mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product