Sumobot Robot Competition Ring

You may also like:
ROB0103 ROB0103
DFRobot
RS011-0/2 RS011-0/2
Dagu HiTech Electronic
DG008 DG008
Dagu HiTech Electronic
ROB0003 ROB0003
DFRobot
28108 28108
Parallax
700-00056 700-00056
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2111791
  • Manufacturer: Parallax
  • Manufacturer no.: 27404
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $11.39
5+ $10.79

Request a Large Quantity Quote

SumoBot Robot Competition Ring

Hold your own wrestling matches on the SumoBot® Robot Competition Ring Poster. Two SumoBot robots face off inside the ring, each trying to push the other past the white tawara border that they can see with their QTI infrared sensors. Designed for use with the instructions and program code found in the Applied Robotics with the SumoBot text, this 36 x36 in. poster is printed on heavyweight, coated paper for durability. Shipped folded to 9 x 12 in. The poster, text, and two SumoBot Robots can also be purchased together in the SumoBot Robot Competition Kit.

Features

  • A fantastic mat for SumBot Competitions
  • Foldable for easy portability
  • Made of heavyweight paper

Specifications

  • Folded Dimensions: 9 x 12 in (228 x 304 mm)
  • Unfolded Dimensions: 36 x 36 in (914 x 914 mm)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product