4x4 Matrix Membrane Keypad

You may also like:
AK-1604-N-BWB AK-1604-N-BWB
AK-1607-N-BBW-R AK-1607-N-BBW-R
07-30008-000 07-30008-000
HL-252-001-01-J HL-252-001-01-J
82-150-16 82-150-16

$6.95 ea

139 ship on Mar. 8
More Available – 4 weeks


  • Jameco Part no.: 2161473
  • Manufacturer: Parallax
  • Manufacturer no.: 27899
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.49

Request a Large Quantity Quote

4x4 Matrix Membrane Keypad


This 16-button keypad provides a useful human interface component for microcontroller projects. There is convenient adhesive backing to provide a simple way to mount the keypad in a variety of applications.

Features

  • Ultra-thin design
  • Adhesive backing
  • Excellent price/performance ratio
  • Easy interface to any microcontroller
  • Example programs provided for the BASIC Stamp 2 and Propeller P8X32A microcontrollers

Applications

  • Security systems
  • Menu selection
  • Data entry for embedded systems

Specifications

  • Maximum Rating: 24 VDC, 30 mA
  • Interface: 8-pin access to 4x4 matrix
  • Operating temperature: 32 to 122 °F (0 to 50°C)
  • Dimensions: Keypad, 2.7 x 3.0 in (6.9 x 7.6 cm)

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Number of Keys16 Key
Maximum Current Rating30 mA @ 12 VDC
Layout4x4 Key
Size (L" x W" x H")2.7 x 3.0 x .06


Report a problem
Suggest a product