Parallax 27911

You may also like:
32390 32390
Parallax
28109 28109
Parallax
28380 28380
Parallax
29321 29321
Parallax
27983 27983
Parallax
28049 28049
Parallax

$44.95 ea

122 ship on Mar. 27


  • Jameco Part no.: 2150221
  • Manufacturer: Parallax
  • Manufacturer no.: 27911
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive

Parallax Gyroscope Module 3-Axis L3G4200D

The Gyroscope Module is a low power 3-axis angular rate sensor featuring temperature data as an added bonus.

Raw measured angular rate and temperature data are accessed from the selectable digital interface (I²C or SPI). The module features a small package design and has an easy to access SIP interface with a mounting hole for quick connectivity to your projects. It is designed for use with a large variety of microcontrollers with different voltage requirements.

Features:

  • 3-Axis angular rate sensor (yaw, pitch, and roll)
  • Supports I²C and SPI communications
  • Three selectable scales: 250/500/2000 degrees/sec (dps)
  • High shock survivability
  • Embedded temperature sensor -40 to +185 °F (-40 to + 85 °C)
  • Embedded power-down and sleep mode
  • 16 bit-rate value data output
  • 8-bit temperature data output

Application Ideas:

  • Gaming
  • 3D motion control
  • Virtual reality input devices
  • Robotics
  • UAV, IMU systems

Specifications:

  • Power Requirements: 2.7 to 6.5 VDC
  • Communication Interface: I²C (up to 400 kHz) or SPI (10 MHz; 4 & 3 wire)
  • Operating temperature: -40 to +185 °F (-40 to +85 °C)
  • Dimensions: 0.85 X 0.80 in (2.16 X 2.03 cm)

Downloads & Resources:



Report a problem
Suggest a product
Specification Value
Sensor TypeAccelerometer - 3-Axis


Report a problem
Suggest a product