HS1101 Humidity Sensor 2-Pin

You may also like:
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
28015 28015
Parallax
40TR12B-R 40TR12B-R
Jameco Valuepro

$8.99 ea

373 ship on May. 31


  • Jameco Part no.: 2082901
  • Manufacturer: Parallax
  • Manufacturer no.: 27920
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive

HS1101 Humidity Sensor 2-Pin

Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.

Features

  • Instantaneous de-saturation after long periods in saturation phase
  • High reliability and long term stability
  • Suitable for linear voltage or frequency output circuitry
  • Fast response time

Applications

  • Weather systems
  • Industrial process control systems
  • Air control

Specifications

  • Power requirements: 5 to 10 VDC
  • Communication: Capacitive Component
  • Dimensions: 0.25 x 0.40 in Diameter (6.2 x 10.2 mm Diameter)
  • Operating temp range: -40 to 212 °F (-40 to 100 °C)

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Sensor TypeHumidity


Report a problem
Suggest a product