Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Parallax 27932

You may also like:
28850 28850
Parallax
28302 28302
Parallax
27218 27218
Parallax
28317 28317
Parallax
28301 28301
Parallax
29122 29122
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2082871
  • Manufacturer: Parallax
  • Manufacturer no.: 27932
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $23.69
5+ $22.49

Request a Large Quantity Quote

LPG (Propane) Gas Sensor Module

The LPG (Propane) Gas Sensor Module is designed to allow a microcontroller to determine when a preset propane gas level has been reached or exceeded. Interfacing with the sensor module is done through a 4-pin SIP header and requires two I/O pins from the host microcontroller. The sensor module is mainly intended to provide a means of comparing propane sources and being able to set an alarm limit when the source becomes excessive.

Features:
  • Uses the MQ-5 LPG Gas Sensor
  • Easy SIP interface
  • Compatible with most microcontrollers

    Application Ideas:
  • Sensing high propane gas concentration
  • Stand-alone / background sensing

    Key Specifications:
  • Power requirements: 5 VDC @ ~175 mA (Sense Mode) / ~5 mA (Standby)
  • Interface: 1 TTL compatible input (HSW), 1 TTL compatible output (ALR)
  • Dimensions: 1.50 x 1.00 x 1.00 in (38.1 x 25.4 x 25.4 mm)
  • Operating temp range: +32°F to +158°F (0°C to +70°C)

    Note: Parallax does not provide gas calibration data on the module and such data and alarm setting is the responsibility of the user to define. For information on user calibration please see the documentation.

    Precautions: Be aware that high concentrations of propane can be deadly. Always be careful to perform gas tests in well-ventilated areas. This LPG Gas Sensor Module in not designated for or approved for any application involving health or human safety. This LPG Gas Sensor Module is for experimental purposes only; Parallax Inc absolves itself of all liability and responsibility associated with the customer's use of this LPG Sensor Module and is not responsible for any bodily injury, death, or property damage as a result of using this LPG Gas Sensor Module.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product