IC 27C010-70 EPROM 1MEG-Bit 70ns CMOS Ultraviolet Erasable Programmable Rom

You may also like:
AT27C010-15PC AT27C010-15PC
27C010-12 27C010-12
M27C1001-10F1 M27C1001-10F1
M27C1001-12F1 M27C1001-12F1
M27C1001-15F1 M27C1001-15F1
AT27C010-12PC AT27C010-12PC
27C256-12A 27C256-12A
27C256-15 27C256-15
Clearance

$4.95 ea

10% discount applied in cart

223 In Stock


  • Jameco Part no.: 146149
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C010-70
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

5Volt 70ns EPROM

Specifications

  • Fast access time
  • Low power consumption
  • JEDEC-approved pinout
  • Single +5V power supply
  • ±10% power supply tolerance standard
  • 100% Flashrite programming
  • High noise immunity
  • Versatile features for simple interfacing: CMOS and TTL input/output compatibility & two line control functions

    Report a problem
    Suggest a product
  • Specification Value
    Organization128Kx8
    Density1MBit
    Maximum Random Access Time70ns
    Output Enable Access Time40ns
    PackageDIP-32


    Report a problem
    Suggest a product