EPROM 4MBit (512K x 8) 100ns 5V DIP-32

You may also like:
27C040-15 27C040-15
Major Brands
27C040-12 27C040-12
Major Brands
27C040-70 27C040-70
Major Brands
27C010-12 27C010-12
Major Brands
AT27C010-15PC AT27C010-15PC
Atmel (Microchip)
27C64-250 27C64-250
Major Brands
27C256-15 27C256-15
Major Brands
2732A-25 2732A-25
Major Brands

$7.95 ea

241 In Stock
More Available – 12 weeks


  • Jameco Part no.: 111780
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C040-10
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

EPROM 4MBit (512K x 8) 100ns 5V DIP-32

Features

  • Density: 4 MBit
  • Organization: 512K x 8
  • Speed: 100ns
  • Voltage: 5V
  • Packaging: DIP-32


Report a problem
Suggest a product
Specification Value
Organization512Kx8
Memory Density4Mbit
Maximum Random Access Time100ns
Output Enable Access Time55ns
PackageDIP-32
Programming Voltage12.5V
Maximum Operating Current40mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product