Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 27C040-12 EPROM 4M-Bit 120ns CMOS Ultraviolet Erasable Programmable Rom

You may also like:
27C040-15 27C040-15
27C040-70 27C040-70
AT27C010-12PC AT27C010-12PC
27128A-20 27128A-20
27C256-15 27C256-15
2732 2732
2732A-25 2732A-25
M27C512-12F1 M27C512-12F1
Slashed Prices - Limited Quantity

$6.45 ea

45 ship on Jul. 13


  • Jameco Part no.: 102293
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C040-12
    • Electronics Parts Locator
# of units Price
1+ $6.45
10+ $5.95
100+ $5.25

Request a Large Quantity Quote

4 Megabit (512K x 8-Bit) CMOS EPROM 120ns DIP-32

The Am27C040 is a 4 Mbit ultraviolet erasable programmable read-only memory. It is organized as 512K bytes, operates from a single +5 V supply, has a static standby mode and features fast single address location programming.

Features

  • Fast access time
  • Low power consumption
  • JEDEC-approved pinout
  • Single +5V power supply
  • ±10% power supply tolerance standard
  • 100% Flashrite™ programming
  • Latch-up protected to 100mA from -1V to VCC +1V
  • High noise immunity
  • Compact 32-pin DIP


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-32
Organization512Kx8
Density4MBit
Maximum Random Access Time120ns
Output Enable Access Time50ns


Report a problem
Suggest a product