# of units | Price |
---|---|
1+ | $5.95 |
10+ | $5.39 |
100+ | $4.79 |
Specification | Value |
---|---|
Organization | 512Kx8 |
Memory Density | 4Mbit |
Maximum Random Access Time | 150ns |
Output Enable Access Time | 65ns |
Package | DIP-32 |
Programming Voltage | 12.5V |
Input Voltage | 5V |
Reprogramming Technique | UV |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |