IC 27C040-70 EPROM 4M-Bit 70ns CMOS UV Erasable Programmable ROM

You may also like:
27C040-15 27C040-15
Major Brands
27C040-10 27C040-10
Major Brands
27C010-12 27C010-12
Major Brands
AT27C010-15PC AT27C010-15PC
Atmel (Microchip)
27C64-250 27C64-250
Major Brands
27C256-15 27C256-15
Major Brands
2732A-25 2732A-25
Major Brands
AM2732A-3DC AM2732A-3DC
Advanced Micro Devices

$8.95 ea

81 In Stock
More Available – 7 weeks


  • Jameco Part no.: 266124
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C040-70
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

IC, 27C040-70, EPROM, 512k x 8, 70ns, 5V, DIP-32


IC,EPROM,27C040-70,5V 512Kx8,DIP-32,70ns

Report a problem
Suggest a product
Specification Value
Organization512Kx8
Memory Density4Mbit
Maximum Random Access Time70ns
Output Enable Access Time35ns
PackageDIP-32
Programming Voltage12.5V
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product