IC 27C1024-120 EPROM 1M-Bit 120ns CMOS Ultraviolet Erasable PROM (Ceramic Pkg)

You may also like:
27C010-12 27C010-12
Major Brands
AT27C010-15PC AT27C010-15PC
Atmel (Microchip)
27C256-12A 27C256-12A
Signetics High Technology
27C64-250 27C64-250
Major Brands
27C256-15 27C256-15
Major Brands
2732A-25 2732A-25
Major Brands

$3.95 ea

63 In Stock
More Available – 7 weeks


  • Jameco Part no.: 203641
  • Manufacturer: Advanced Micro Devices
  • Manufacturer no.: 27C1024-120DC
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

1 Megabit (65 K x16-Bit) CMOS EPROM 120ns Ceramic DIP-40

The 27C1024 is a 1 Megabit ultraviolet erasable programmable read-only memory. It is organized as 64Kwords by 16 bits per word, operates from a single +5V supply, has a static standby mode and features fast single address location programming.

Features

  • Fast access time
  • Low power consumption
  • JEDEC-approved pinout
  • Single +5V power supply
  • ±10% power supply tolerance standard
  • 100% Flashrite™ programming
  • Latch-up protected to 100mA from -1V to VCC +1V
  • High noise immunity


Report a problem
Suggest a product
Specification Value
Organization64Kx16
Density1MBit
Maximum Random Access Time120ns
Output Enable Access Time45ns
PackageDIP-40


Report a problem
Suggest a product