Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

IC 27C128-25 EPROM 128K-Bit 250ns CMOS Ultraviolet Erasable Programmable ROM

You may also like:
27C128-15 27C128-15
Major Brands
27C128A-12 27C128A-12
Major Brands
27C128-20 27C128-20
Major Brands
TMS2716JL TMS2716JL
TI
27C010-20 27C010-20
Major Brands
27C256-15 27C256-15
Major Brands
27C256-20 27C256-20
Major Brands
27C256-25 27C256-25
Major Brands

$4.95 ea

360 In Stock
More Available – 5 weeks


  • Jameco Part no.: 39685
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C128-25
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

16K x 8 EPROM UV DIP-28

Features

  • Speed: 250ns
  • Voltage: 5V
  • Packaging: DIP-28


Report a problem
Suggest a product
Specification Value
Organization16Kx8
Memory Density128Kbit
Maximum Random Access Time250ns
Output Enable Access Time50ns
PackageDIP-28
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product