Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

IC 27C256-10 EPROM 256K-Bit 100ns CMOS UV Erasable Programmable ROM

You may also like:
27C256-15 27C256-15
Major Brands
27C256-20 27C256-20
Major Brands
27C256-25 27C256-25
Major Brands
AM27C256-125DC AM27C256-125DC
Advanced Micro Devices
27C256-70 27C256-70
Major Brands
M27C256B-10F1 M27C256B-10F1
STMicroelectronics
M27C256B-12F1 M27C256B-12F1
STMicroelectronics
M27C256B-15F1 M27C256B-15F1
STMicroelectronics

$5.49 ea

136 In Stock
More Available – 7 weeks


  • Jameco Part no.: 112740
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C256-10
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $5.49
10+ $4.95
100+ $4.49

Request a Large Quantity Quote

256Kbit (32K x 8) EPROM

Features

  • Voltage: 5V
  • Random Access Time: 100ns
  • Packaging: DIP-28



    Report a problem
    Suggest a product
  • Specification Value
    Organization32Kx8
    Memory Density256Kbit
    Maximum Random Access Time100ns
    Output Enable Access Time50ns
    PackageDIP-28
    Input Voltage5V
    Reprogramming TechniqueUV
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole


    Report a problem
    Suggest a product