IC 256 Kilobit 32K x 8-Bit CMOS EPROM 120ns DIP-28

You may also like:
27C256-15 27C256-15
Major Brands
27C256-20 27C256-20
Major Brands
27C256-25 27C256-25
Major Brands
27C256-10 27C256-10
Major Brands
27C256-70 27C256-70
Major Brands
M27C256B-10F1 M27C256B-10F1
STMicroelectronics
M27C256B-12F1 M27C256B-12F1
STMicroelectronics
M27C256B-15F1 M27C256B-15F1
STMicroelectronics

$6.95 ea

6 In Stock


  • Jameco Part no.: 65904
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C256-12
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

IC 256 Kilobit (32 K x 8-Bit) CMOS EPROM 120ns DIP-28

The Am27C256 is a 256-Kbit, ultraviolet erasable programmable read-only memory. It is organized as 32K words by 8 bits per word, operates from a single +5 V supply, has a static standby mode, and features fast single address location programming. Products are available in windowed ceramic DIP packages.

Features

  • Fast access time
  • Low Power consumption
  • JEDEC-approved pinout
  • Single +5V power supply
  • ±10% power supply tolerance standard
  • 100% Flashrite™ programming
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • High noise immunity
  • CMOS and TTL input/output compatibility and two line control functions


Report a problem
Suggest a product
Specification Value
Organization32Kx8
Density256Kbit
Maximum Random Access Time120ns
Output Enable Access Time60ns
PackageDIP-28


Report a problem
Suggest a product