IC 27C256-25 EPROM 256K-Bit 250ns CMOS Electrically Programmable ROM

You may also like:
27C256-15 27C256-15
Major Brands
27C256-20 27C256-20
Major Brands
27C256-12 27C256-12
Major Brands
27C256-10 27C256-10
Major Brands
27C256-70 27C256-70
Major Brands
M27C256B-10F1 M27C256B-10F1
STMicroelectronics
M27C256B-12F1 M27C256B-12F1
STMicroelectronics
M27C256B-15F1 M27C256B-15F1
STMicroelectronics
Refurbished

$3.49 ea

56 In Stock
More Available – 7 weeks


  • Jameco Part no.: 39731
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C256-25
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75

Request a Large Quantity Quote

32K x 8 EPROM

Features

  • Speed: 250ns
  • Voltage: 5V
  • Packaging: DIP-28



    Report a problem
    Suggest a product
  • Specification Value
    Organization32Kx8
    Density256KBit
    Maximum Random Access Time250ns
    Output Enable Access Time75ns
    PackageDIP-28
    Interface TypeParallel
    Maximum Operating Current50mA
    Input Voltage5V
    Reprogramming TechniqueOTP
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole


    Report a problem
    Suggest a product