IC 27C512-10 EPROM 512K-Bit 100ns CMOS Ultraviolet Erasable ROM (Refurbished)

You may also like:
27C512-12 27C512-12
Major Brands
27C512-15 27C512-15
Major Brands
27C512-20 27C512-20
Major Brands
27C512-70 27C512-70
Major Brands
M27C512-12F1 M27C512-12F1
STMicroelectronics
27C010-12 27C010-12
Major Brands
AT27C010-15PC AT27C010-15PC
Atmel (Microchip)
27C64-250 27C64-250
Major Brands

$7.95 ea

44 In Stock
More Available – 7 weeks


  • Jameco Part no.: 131959
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C512-10
  • HTS code: 8542320060
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

IC EPROM Memory 512Kb (64K x 8) Parallel 100ns DIP-28 UV

Specifications

  • Memory Type: Non-Volatile
  • Memory Format: EPROM
  • Technology: EPROM - UV
  • Memory Size: 512Kb (64K x 8)
  • Memory Interface: Parallel
  • Access Time: 100 ns
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 28-CDIP (0.600", 15.24mm) with Window
  • Base Number: 27C512


Report a problem
Suggest a product
Specification Value
Organization64Kx8
Memory Density512Kbit
Maximum Random Access Time100ns
Output Enable Access Time50ns
PackageDIP-28
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product