# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
100+ | $5.59 |
Specification | Value |
---|---|
Organization | 64Kx8 |
Memory Density | 512Kbit |
Maximum Random Access Time | 120ns |
Output Enable Access Time | 50ns |
Package | DIP-28 |
Interface Type | Parallel |
Programming Voltage | 12.75V |
Maximum Operating Current | 50mA |
Input Voltage | 5V |
Reprogramming Technique | UV |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |