Memory 512Kb 64KbX8 DIP-28 250 Nanoseconds UV EPROM DIP-28

You may also like:
27C512-12 27C512-12
Major Brands
27C512-15 27C512-15
Major Brands
27C512-20 27C512-20
Major Brands
27C512-10 27C512-10
Major Brands
27C512-70 27C512-70
Major Brands
M27C512-12F1 M27C512-12F1
STMicroelectronics
Clearance

$4.49 ea

276 In Stock


  • Jameco Part no.: 39802
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C512-25
  • HTS code: 8542320060
  • ST MICRO  [155 KB ]
  • WINBOND  [161 KB ]
  • Atmel  [181 KB ]
  • Representative Datasheet, MFG may vary
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

IC EPROM Memory 512Kb (64K x 8) Parallel 250ns DIP-28 UV

Specifications

  • Memory Type: Non-Volatile
  • Memory Format: EPROM
  • Technology: EPROM - UV
  • Memory Size: 512Kb (64K x 8)
  • Memory Interface: Parallel
  • Access Time: 250 ns
  • Voltage - Supply: 5 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 28-CDIP (0.600", 15.24mm) with Window
  • Base Number: 27C512

Overview

Ultraviolet erasable (cerdip) Electrically Programmable Read-Only Memory (EPROM). The standard access time is 250ns.



Report a problem
Suggest a product
Specification Value
Organization64Kx8
Memory Density512Kbit
Maximum Random Access Time250ns
Output Enable Access Time100ns
PackageDIP-28
Interface TypeParallel
Programming Voltage12.5V
Maximum Operating Current50mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product