IC 27C64-15 EPROM 64k-Bit 150ns CMOS UV Erasable Programmable ROM (Refurbished)

You may also like:
27C64-20 27C64-20
Major Brands
27C64-12 27C64-12
Major Brands
27C64-10 27C64-10
Major Brands
27C010-12 27C010-12
Major Brands
AT27C010-15PC AT27C010-15PC
Atmel (Microchip)
AT27C010-12PC AT27C010-12PC
Atmel (Microchip)
27C256-12A 27C256-12A
Signetics High Technology
27C256-15 27C256-15
Major Brands
Refurbished

$4.95 ea

5 In Stock


  • Jameco Part no.: 39829
  • Manufacturer: Major Brands
  • Manufacturer no.: 27C64-15
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

5 VOLT 8KX8 DIP-28 150 NANOSECONDS EPROM

Specifications

The Am27C64 is a 64-Kbit, ultraviolet erasable programmable read-only memory. It is organized as 8K words by 8 bits per word, operates from a single +5 V supply, has a static standby mode, and features fast single address location programming. Data can be typically accessed in less than 45 ns, allowing high-performance microprocessors to operate without any WAIT states. The device offers separate Output Enable (OE#) and Chip Enable (CE#) controls, thus eliminating bus contention in a multiple bus microprocessor system. AMD's CMOS process technology provides high speed, low power, and high noise immunity. Typical power consumption is only 80 mW in active mode, and 100 uW in standby mode. All signals are TTL levels, including programming signals. Bit locations may be programmed singly, in blocks, or at random. The device supports AMD's Flashrite programming algorithm (100 us pulses), resulting in a typical programming time of 1 second.

Features

  • Fast access time
  • Low power consumption: 20 uA typical CMOS standby current
  • JEDEC-approved pinout
  • Single +5 V power supply
  • ± 10% power supply tolerance standard
  • 100% Flashrite programming
  • Typical programming time of 1 second
  • Latch-up protected to 100 mA from -1 V to VCC + 1 V
  • High noise immunity
  • Versatile features for simple interfacing
  • Both CMOS and TTL input/output compatibility
  • Two line control functions

    Report a problem
    Suggest a product
  • Specification Value
    Organization8Kx8
    Density64KBit
    Maximum Random Access Time150ns
    Output Enable Access Time50ns
    PackageDIP-28


    Report a problem
    Suggest a product