# of units | Price |
---|---|
1+ | $4.29 |
10+ | $3.79 |
100+ | $3.39 |
Specification | Value |
---|---|
Organization | 8Kx8 |
Memory Density | 64Kbit |
Maximum Random Access Time | 150ns |
Output Enable Access Time | 50ns |
Package | DIP-28 |
Programming Voltage | 5V |
Input Voltage | 5V |
Reprogramming Technique | UV |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |