Blade and Octal Relay Socket 8 Position

$4.95 ea

1 ship on Jan. 22


  • RoHS Compliant
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Blade and Octal Relay Socket 8 Position

These sockets are industry standard octal type for easy and quick installation.

Product Specifications

  • Contact form: DPD T
  • Standard type
  • Number of pins: 8

Report a problem
Suggest a product
Specification Value
GenderSKT
Family27E122
Body OrientationStraight
TypeRelay Socket
Number of Contacts8
Maximum Current Rating10A/Contact
Maximum Voltage Rating300VAC
MountingPanel Mount
Product Depth60.58mm
Product Height23.5mm
Product Length39.93mm
Termination MethodScrew
Product TypeRelay Socket


Report a problem
Suggest a product