Square Ferrite Paper Speaker 16 Ohm 85 Decibel 800 to 11000 Hertz

You may also like:
TQ-100F-R TQ-100F-R
TQ-066F-R TQ-066F-R
1-529-483-11 1-529-483-11
TQ-050F-R TQ-050F-R
GSP01-R GSP01-R
SP99023A SP99023A
Clearance

$0.99 ea

181 ship on Oct. 23


  • Jameco Part no.: 2179681
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 27JRG-1624
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.79
100+ $0.69
250+ $0.59

Request a Large Quantity Quote

Square Ferrite Paper Speaker 16 Ohm 85 Decibel 800 to 11000 Hertz

  • Impedence:(Ω) 16
  • Output (decibels): 85
  • Frequency Range (Hz): 800 to 11000
  • Nominal Input (watts): 2
  • Maximum Input (watts): 2
  • Dimensions, Diameter X Depth (inches): 4 X 1.4
  • Magnet Size, Diameter X Height (inches) 1.8 X 0.5
  • Cutout Diameter: 3.93"
  • Mounting Hole Spacing: 3.25" x 3.25"
  • Pre-tinned speaker lugs
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Paper diaphragm

    Report a problem
    Suggest a product
  • Specification Value
    Impedance (ohms)16
    Ouput SPL (dB)85
    Overall Dimensions (Diameter x D) (inches)4.0 x 4.0
    Frequency Range (Hz)800 - 11000
    TechnologyMagnet
    Magnet MaterialFerrite
    ShapeSquare
    Termination MethodWire Lead
    Product Depth4
    Product Length4
    Product TypeSpeakers


    Report a problem
    Suggest a product