ZIF Socket 28 Position 2.54mm Solder Straight Thru-Hole

You may also like:
28-6554-10 28-6554-10
Aries Electronics
40-6554-10 40-6554-10
Aries Electronics
40-526-10 40-526-10
Aries Electronics
32-6554-10 32-6554-10
Aries Electronics

$9.95 ea

49 In Stock
More Available – 6 weeks


  • Jameco Part no.: 102745
  • Manufacturer: Aries Electronics
  • Manufacturer no.: 28-526-10
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
1+ $9.95
10+ $9.49
30+ $8.95

Request a Large Quantity Quote

28-pin Low Profile ZIF Socket

Features

  • Orientation: Straight
  • Current: 2A
  • Breakdown Voltage: 1000V
  • Contact Plating: Tin over Nickel


Report a problem
Suggest a product
Specification Value
Product TypeDIP, ZIF Socket
Body OrientationStraight
Number of Contacts28
MountingThrough Hole
TerminationSolderable
Device Type Used OnDIP-28


Report a problem
Suggest a product