USB2SER Development Tool 4 Pin SIP Female with 0.1 Inch Spacing

You may also like:
SC0094 SC0094
Raspberry Pi
605-00007 605-00007
Parallax
900-00018 900-00018
Parallax
27218 27218
Parallax
29122 29122
Parallax
30016 30016
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2109368
  • Manufacturer: Parallax
  • Manufacturer no.: 28024
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8537109060
  • Web Exclusive

Parallax USB2SER Development Tool

Parallax created this development tool in order to provide developers using five volt microcontroller (like our BASIC Stamp series) to have easy access to a PC's USB port using the FTDI virtual device drivers. This tool is also a reference design for customer applications using the FTDI chip in-circuit. Download the documentation for the Bill of Materials, schematics and pictorial diagrams of the USB2SER Adapter.

Features:

  • USB power, no external supply required
  • Four-pin female SIP connector with 0.1" spacing to interface to the microcontroller circuit
  • Red and blue LEDs to indicate TX and RX activity
  • Supports standard and custom baud rates, 300 baud to 3 Mbaud

    Key Specifications:

  • Power requirements: 5 VDC, up to 90 mA, from USB connection
  • Communication: Full speed USB, full duplex 5 V non-inverted TTL serial from 300 baud to 3 Mbaud
  • Dimensions: 1.25 x 0.47 x 0.29 in (31.8 x 12 x 7.4 mm)
  • Operating Temperature: -40 to +185°F (-40 to +85°C)

    Note: This product requires a USB Mini-B cable (not included). We recommend our USB Mini-B cable (673694).

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product