Adapter USB mini B To Serial/RS-232 DE9 Male USB1.1/2.0 Cable Not Included

You may also like:
28109 28109
Parallax
32390 32390
Parallax
27983 27983
Parallax
28380 28380
Parallax
28065 28065
Parallax
27911 27911
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2109456
  • Manufacturer: Parallax
  • Manufacturer no.: 28030
  • HTS code: 8537109060
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Parallax USB to Serial (RS-232) Adapter

Parallax has designed a USB to Serial (RS-232) adapter that is compact and economical to provide a Virtual Com Port for all of our products that have a DE9 (9-pin) serial connector.

Updated FTDI USB drivers for Windows are included in the latest versions of the BASIC Stamp Editor, Propeller Tool, and SX-Key IDE software packages. You may also download the Windows drivers separately from our site, or drivers for other operating systems directly from FTDI (see the Downloads section below).

Features

  • USB Version 1.1 and 2.0 compatible
  • Connects to your computer with a USB A to Mini-B cable (not included)
  • DE9 male socket to connect to your board's serial programming and debugging port
  • FTDI Drivers for most Windows PC operating systems are included with Parallax programming environment software
  • Drivers for different operating systems are available from FTDI chip (see Downloads below)

Easy to Use

  • Install one of these Parallax programming environments (BASIC Stamp Editor, Propeller Tool, SX-Key IDE).
  • Or, download the USB drivers separately from the links below
  • Connect the USB to Serial Adapter to your PC with a USB A to Mini B cable
  • A message from your system tray will say your hardware is installed and ready to use (Windows)
  • Connect the adapter to your device's DE9 connector

Key Specifications

  • Power requirements: Regulated 5 V from USB port or powered hub.
  • Communication: Full speed USB, full duplex serial from 300 baud to 3 Mbaud.
  • Dimensions: 1.7 x 1.2 x 0.5 in (51 x 16 x 12 mm)
  • Operating temp range: +32 to +158°F (0 to +70°C)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product