Wide Angle PIR Sensor

You may also like:
555-28027 555-28027
1696 1696
A1302KUA-T A1302KUA-T
66F085 66F085
29132 29132
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH

$12.95 ea

9 ship on Jan. 18
More Available – 7 days


  • Jameco Part no.: 2205018
  • Manufacturer: Parallax
  • Manufacturer no.: 28032
  • HTS code: 9031498000
  • Electronics Parts Locator

Wide Angle PIR Sensor

Similar in functionality to the PIR Sensor (#555-28027), the Wide Angle passive infrared (PIR) Sensor features a larger detection angle of 180°. This makes it ideal in applications where users need to track movements across a large, open area. The Wide Angle PIR Sensor is a pyroelectric device, and it detects motion by sensing changes in the infrared levels emitted by surrounding objects. When motion is detected, the Wide Angle PIR Sensor outputs a high signal on its output pin.

Features

  • 180° detection angle for widespread motion detection
  • Detects movement up to 30 ft away
  • User-selectable "night-time mode" for detecting motion in decreased lighting conditions
  • Adjustable sensitivity to tune for different operating conditions
  • 4-pin SIP package perfect for breadboard-friendly projects
  • Small size and mounting holes for easy concealment

Applications

  • Motion-activated nightlight
  • Alarm system
  • Holiday animated props

Specifications

  • Voltage requirements: 3.0 to 6.0 VDC
  • Current requirements: 150 µA idle, 3 mA active (no load)
  • Communication: Single-bit high/low output
  • Dimensions: 1.42 x 1.42 x 0.79 in (36.0 x 36.0 x 20.2 mm)
  • Operating temperature range: 32 to 122 °F (0 to 50 °C)

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Sensor TypeMotion - Passive Infrared (PIR)


Report a problem
Suggest a product