12VDC 40x40x20mm Ball Bearing Fan 7CFM

You may also like:
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
GD124020UB-H GD124020UB-H
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)
BP602512HH-03 BP602512HH-03
Price Reduced

$3.95 ea

660 ship on Oct. 23


  • Jameco Part no.: 2289263
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 280DH1LP11000
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95
250+ $2.59

Request a Large Quantity Quote

12VDC 40 x 40 x 20 Ball Bearing Fan 6.9CFM

Features:

  • Input Voltage: 12VDC
  • Size: 40 x 40 x 20mm
  • Airflow: 6.9CFM
  • Termination: 2 inch leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)6.9
BearingBall
Current (mA)120
Power (Watts)1.44
Agency ApprovalsUL/CSA
Noise (dBA)33
Connection (Leads)2" w/ conn.
Product TypeFan


Report a problem
Suggest a product