Kit Boe-Bot Digital Encoder 12 Pieces Wheel Position Controller

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
JE250 JE250
Jameco KitPro
JE255 JE255
Jameco KitPro
WSAK127 WSAK127
Velleman
FO-30K FO-30K
Elenco Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2109536
  • Manufacturer: Parallax
  • Manufacturer no.: 28107
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $47.49
5+ $45.09

Request a Large Quantity Quote

Boe-Bot Digital Encoder Kit

The Boe-Bot® Robot Digital Encoder kit answers a long-standing customer request for position feedback used to improve dead-reckoning, solve mazes, contests and map paths of travel. The infrared reflective sensors mount next to the Boe-Bot Robot’s wheel to count cycles using the wheel holes. This is an add-on kit for the Parallax Boe-Bot Full Kit, which includes the newer wheels required for the Digital Encoders.

The real value of the Digital Encoder kit isn't in the hardware, though. It lies with the extensive application notes published to get you started with the kit. The "Applying Digital Encoders" document and the Boe-dar software program are two examples of how the Digital Encoders can be used with the Boe-Bot Robot. Follow the Boe-dar link to see how you can use these encoders with our RF modules to map the travel of your Boe-Bot Robot.

Features

  • Wheel position controlled navigation
  • Feed back from position sensors
  • Easy installation & programming

Kit Contents

  • (2) Reflective Sensors
  • (2) Connecting Cable
  • (2) 10K 1/4 W Resistors
  • (2) Mounting plates
  • (2) #4-40 x 1/4" panhead machine screw
  • (2) #4-40 Hex nut

Specifications

  • Power requirements: 5 VDC
  • Communication: Transistor (open collector)
  • Dimensions: N/A
  • Operating temp range: -32 to +158°F (-0 to +70°C)


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product