Parallax 28150

Parallax Rohs logo
28150
You may also like:
BS1-IC BS1-IC
Parallax
BS2-IC BS2-IC
Parallax
BS2P24-IC BS2P24-IC
Parallax
BS2P40-IC BS2P40-IC
Parallax
P8X32A-D40 P8X32A-D40
Parallax
BS2PX24 BS2PX24
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 162536
  • Manufacturer: Parallax
  • Manufacturer no.: 28150
  • HTS code: 8543909500
  • Web Exclusive

Board of Education Development Board - Serial

The Board of Education (BOE) was originally designed in coordination with Parallax's educational customers to teach microcontroller programming, and this remains today as the most popular application. The majority of the Stamps in Class student guides (i.e. Robotics with the Boe-Bot) requires a BASIC Stamp® 2 module with a Board of Education carrier board. Even if you aren't using our SIC curriculum, the ease of use and expandability make the BOE an ideal project board for BASIC Stamp 2 microcontroller experimentation. With the included handy power switch and a servo jumper, it surpasses the features of previous BOE versions.

Our BOE programming board does not include a BASIC Stamp 2 module, so you will need to purchase one separately or find a starter kit which matches your needs. Potential options with a BASIC Stamp 2 module (BS2-IC) include the designed-for-education BOE Full Kit (#28803) and the most comprehensive BOE-based selection, the BASIC Stamp Discovery Kit (#27807).

Features

  • Mechanically interlocked power supply to prevent dual connection of wall-pack and 9-volt battery
  • DB9 connector for BS2-IC programming and serial communication during run-time
  • P0 - P15 I/O pins, Vdd and Vss connections brought adjacent to 1.375 x 2 in ( 35 x 51 mm) breadboard area
  • Female 10-pin dual row connector for optional AppMods
  • On-board regulator delivers up to 1 amp of power for larger projects
  • Jumper selection of servo power: regulated (Vdd) or unregulated (Vin)
  • Three-position power switch allows various powering options for programming without providing power to servo connectors

    Specifications

  • Power Requirements: 6 to 9 VDC
  • Communication: Serial for Programming
  • Dimensions: 3.75 x 2.75 in (95 x 70 mm)
  • Operating Temperature: +32 to +185 °F (0 to +70 °C)

    (Board Included in the Following Kits:)
  • BASIC Stamp Full Kit
  • BASIC Stamp Discovery Kit
  • Robotic with the Boe-Bot

    Downloads & Resources

  • Parallax IDE for Chrome
  • Board of Education - Serial Version Product Guide
  • Board of Education Schematic
  • Getting Started with Stamps in Class - Help excerpt
  • Stamps in Class Mini-Projects (Learn.Parallax)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product