EM4100 RFID Blue Eye Key Fob Tag - Unique ID

You may also like:
28141 28141
Parallax
28340 28340
Parallax
28448 28448
Parallax
28140 28140
Parallax
28441 28441
Parallax
VM179 VM179
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2109851
  • Manufacturer: Parallax
  • Manufacturer no.: 28161
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $1.19
5+ $1.09
25+ $0.99

Request a Large Quantity Quote

RFID Blue Eye Key Fob Tag

These EM-4100 family products are designed to work with our Serial RFID Card Reader (#28140) and the USB RFID Reader (#28340) and are considered passive tags. Each tag has a unique 10 digit ID, so multiple tags can be used in a single project and may be purchased from Parallax in any quantity.

Note: In accordance with U.S. Patent Nos. RE40,145; 5,817,207; 6,036,099; 6,214,155; 6,514,367; and 6,557,766.

Features

  • EM4100 Family Passive Tags
  • 125 kHz activating frequency
  • Unique ID
  • Readable from 2 to 5 inches of RFID reader
  • Keychain tag for attachment

Compatible with These Kits

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product