Connector IDC Connector PL 4 Position 2.54mm IDT Straight Cable Mount Loose Piece

TE Connectivity Rohs logo
281784-4
You may also like:
52204-3090 52204-3090
Molex
50-37-5023 50-37-5023
Molex
1375795-2 1375795-2
TE Connectivity
640136-6 640136-6
TE Connectivity
53047-1410 53047-1410
Molex
39532034 39532034
Molex

$0.97 ea

6,000 ship on May. 31


  • Jameco Part no.: 921539
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 281784-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
55+ $0.97
275+ $0.84
1375+ $0.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55
Connector IDC Connector PL 4 Position 2.54mm IDT Straight Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts4
Contact MaterialPHOSPHOUR BRONZE
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
JESD-97 Codee4
Manufacturer Series281784
Mixed ContactsNO
Mounting TypeCABLE
MIL ConformanceNO
Number of Rows Loaded1
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Terminal Pitch (mm)2.54
Termination TypeIDC
Contact Finish - TerminationGOLD OVER NICKEL
Contact Finish - MatingGOLD OVER NICKEL
UL Flammability Code94V-0
Additional FeatureAMPMODU
Body/Shell StyleRECEPTACLE
CAGE Code0PJN9


Report a problem
Suggest a product