Superseal 3-Position Receptacle Housing Black 0.236" (6mm)

You may also like:
282080-1 282080-1
TE Connectivity
281934-2 281934-2
TE Connectivity
282104-1 282104-1
TE Connectivity
33472-1201 33472-1201
Molex
54550415 54550415
Delphi
54550416 54550416
Delphi
New Product

$0.99 ea

179 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327599
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 282105-1
  • HTS code: 8538907040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69

Request a Large Quantity Quote

Superseal 3-Position Receptacle Housing Black 0.236" (6mm)

Specifications

  • Series: Superseal
  • Connector Type: Receptacle
  • Contact Type: Tab
  • Number of Positions: 3
  • Pitch: 0.236" (6 mm)
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Locking Ramp
  • Color: Black
  • Note: Contacts Not Included
  • Base Number: 282105


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts3
Number of Rows1
Current RatingN/A
Voltage RatingN/A
Pitch6 mm
Housing ColorBlack
Body OrientationStraight
Depth21.3 mm
Length42 mm


Report a problem
Suggest a product