Superseal Tab Contact Tin 15-18 AWG Crimp

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
New Product

$0.15 ea

2,970 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327567
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 282109-1
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Superseal Tab Contact Tin 15-18 AWG Crimp

Specifications

  • Series: Superseal
  • Type: n/a
  • Pin or Socket: Tab
  • Contact Termination: Crimp
  • Wire Gauge: 15-18 AWG
  • Contact Material: n/a
  • Contact Finish: Tin
  • Contact Finish Thickness: n/a
  • Base Number: 282109


Report a problem
Suggest a product
Specification Value
FamilySuperseal
GenderTab
Wire Gauge (AWG)15-18
Contact PlatingTin
Contact Materialn/a
Voltage RatingN/A
Current Rating14 A
Mounting TypeCrimp


Report a problem
Suggest a product