Connector Terminal Blocks Receptacle 2 Position 5.08mm Solder Straight Thru-Hole 13.5A/Contact

TE Connectivity Rohs logo
282837-2
You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

$0.60 ea

Call 1-800-831-4242


  • Jameco Part no.: 750688
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 282837-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
85+ $0.60
425+ $0.49
2125+ $0.44

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
Connector Eurostyle Block Female 2 Position 5.08 mm Solder Straight Thru-Hole 13.5A/Contact

Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
GenderRCP
Number of Positions2
DescriptionTerminal Blocks
Current Rating13.5 A
Voltage Rating250 VAC
Body OrientationStraight
MountingThrough Hole
Number of Rows1
Contact PlatingTin/Nickel
Bottom TerminationSolderable
Wire Gauge (AWG)15-17
Contact MaterialBrass
Housing MaterialPolyamide 6.6
Housing ColorGreen
Depth8.2 mm
Family282837
Height11.5 mm
Length10.76 mm


Report a problem
Suggest a product