USB EM4100 RFID Card Reader Module (without tags)

You may also like:
28141 28141
Parallax
28448 28448
Parallax
28140 28140
Parallax
28441 28441
Parallax
VM179 VM179
Velleman
K8019 K8019
Velleman

$59.95 ea

381 ship on May. 27


  • Jameco Part no.: 2109464
  • Manufacturer: Parallax
  • Manufacturer no.: 28340
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive

USB EM4100 RFID Card Reader Module (without tags)

The RFID Reader Module USB can be used in a wide variety of hobbyist and commercial applications, including access control, automatic identification, navigation, inventory tracking and payment systems.

There are a variety of transponder tags that come in different packages. Each tag has a specific range that is within 10% of the given distance for each type of tag. The reason for the 10% is due to environmental conditions and RFID modules. (This item is the module only and does not include RFID tags, see compatible tags below. The Serial RFID Card Reader Module with 4 Tag sampler pack is also available.)

Features

  • Low-cost method for reading passive RFID EM4100 family transponder tags
  • 2400 baud serial interface through USB virtual COM port
  • Enable input allows module to be enabled/disabled by software
  • Bi-color LED for visual indication of status
  • Easy USB connection to PC
  • Powered by USB (no external power required)

Applications

  • Access Control
  • Inventory Control
  • Navigation
Notes: No tags are included with the RFID Reader Module USB. A USB-A to Mini-B cable is required for connection to the PC.

There are a variety of transponder tags that come in different packages. Each tag has a specific range that is within 10% of the given distance for each type of tag. The reason for the 10% is due to environmental conditions and RFID modules.

Specifications

  • Reads 125 kHz Tags, EM41000 Family
  • Power requirements: 5 VDC (powered by USB port)
  • Communication: 2400 bps serial through virtual COM port
  • Dimensions: 2.45" W x 3.25" H (62.2mm W x 82.5mm)
  • Operating temp range: +32°F to +158°F (0°C to +70°C)

Compatible with the following tags:

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Sensor TypeRFID


Report a problem
Suggest a product