Parallax 28448

You may also like:
28140 28140
Parallax
28141 28141
Parallax
28441 28441
Parallax
WMHA179 WMHA179
Velleman
WSHA8019 WSHA8019
Velleman

$3.95 ea

7 Days Lead Time


  • Jameco Part no.: 2193758
  • Manufacturer: Parallax
  • Manufacturer no.: 28448
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
5+ $3.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

30 mm Epoxy Disc RFID Tag

This is a passive read only RFID tag. It holds a unique number that can be read by an RFID reader. The frequency and protocol must match the reader you are using.

Features

  • Laminated Epoxy
  • Good chemical stability

Applications

  • Access Control
  • Anti-counterfeiting
  • Asset Tracking

Specifications

  • Unique - 64 bit read only ID
  • Operating Frequency: 125 kHz ± 6 kHz
  • Communication: EM4100 Protocol
  • Center Hole: 0.125 in (3.2 mm)
  • Dimensions: 1.18 x 0.039 in (30 x 1 mm)
  • Operating temp range: -40 to +185 °F (-40 to +85 °C)

Compatible Readers

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Sensor TypeRFID


Report a problem
Suggest a product