Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Prototype Builder 2" x 4.4" PCB 0.1" Hole Spacing 0.08" Pad Size

You may also like:
2851PCB-R 2851PCB-R
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$6.59 ea

94 ship on Aug. 6


  • Jameco Part no.: 105129
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2853PCB-R
  • Electronics Parts Locator
# of units Price
1+ $6.59
10+ $5.95
50+ $5.49
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features

  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 2.00 x 4.40
  • Circuit Pattern: Power/Ground perimeter bus with pad per hole
  • Hole Pads: Single-sided
  • Number of Holes x Diagonal: 669 x .038"
  • Power/Gound Buses: 4
  • Number of Mounting Holes x Diagonal: 4 x 0.140"
  • Weight: 0.03 lbs. (0.48 oz.)
  • Recommended Enclosures: 18914 and 11965. (Use PCB mounting hardware p/n: 106551)

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeProtoboard
    PlatingEpoxy Glass
    Centers (in.)0.1
    No. Of Holes669
    Size L x W (ins.)4.4 x 2
    Hole Diameter (ins.)0.038
    Thickness (in.)0.0625
    No. of Mounting Holes x Dia. (in.)4 x 0.140
    SidesSingle
    Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
    Power / Ground Busses4


    Report a problem
    Suggest a product