This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
10+ | $0.09 |
100+ | $0.05 |
1000+ | $0.04 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Phillips Pan Head Machine Screw |
Thread Size | 8-32 |
Stud Size | 8 |
Length | 0.375 in. |
Material | Steel |