Magnet Wire 28 AWG 520 Feet 1/4 lb Plain Enamel Nylon Insulated

You may also like:
26MAG 26MAG
Jameco Valuepro
30PE 30PE
Jameco Valuepro
24MAG 24MAG
Jameco Valuepro
24MAG-1/2LB 24MAG-1/2LB
Jameco Valuepro
22MAG-1/2LB 22MAG-1/2LB
Jameco Valuepro
22MAG 22MAG
Jameco Valuepro

$9.95 ea

26 In Stock
50 ship on Sep. 24


  • Jameco Part no.: 2119355
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 28MAG
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

28 AWG Plain Enamel Magnet Wire - 1/4 Lb (520 ft.)

Plain Enamel Magnet wire is used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers where creating a magnetic field is required. It is solid bare copper with a Polyurethane/Polyamide (nylon) insulation.

Features:

  • 1/4 pound
  • 520 feet
  • 28 AWG
  • Solid bare copper conductor
  • Polyurethane / Polyamide (Nylon)
  • (PE) plain enamel magnet wire
  • Nominal outside diameter (OD): 0.0136"
  • Solderable @ 680°F (360°C)
  • Temperature Range: -22 to 311°F (-30 to 155°C)
  • Approvals: MIL JW-1177/42, MW 80-C, Class 155

    Report a problem
    Suggest a product
  • Specification Value
    Wire Gauge (AWG)28
    Number of Conductors1
    Outer Diameter0.0136 in.
    Length520 ft.
    Conductor StrandSolid
    ColorRed Enamel
    Insulation MaterialNylon
    PackageReel


    Report a problem
    Suggest a product