Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Socket IC 28 Pin Machine Tooled Low Profile Soldertail 0.6" Width

You may also like:
8LPD 8LPD
14LPD 14LPD
16LPD 16LPD
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP

$1.39 ea

1,331 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 40329
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 28MTLP.6
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.29
100+ $1.09
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

SOLDER-TAIL IC SOCKET


Features:
  • 28-pin
  • Width: 0.6"
  • Contact current: 3A
  • Contact plating: Gold
  • Contact resistance: less than 5mΩ
  • Dielectric withstand voltage: 300Vrms
  • Insulation resistance: greater than 1000MΩ
  • Through-hole lead length: 0.177"
  • Body Height: 0.117"
  • Tin-plated leads


Report a problem
Suggest a product
Specification Value
No. of Contacts28
Row Centerline (Inch)0.6
Device Type Used OnDIP-28
Contact StyleMachined


Report a problem
Suggest a product