20 Conductor Multicolor Flat Ribbon Cable 28AWG 25 Feet

You may also like:
28RC10-10VP 28RC10-10VP
28RC16-10VP 28RC16-10VP
28RC10-25VP 28RC10-25VP
28RC10-100VP 28RC10-100VP
28RC20-10VP 28RC20-10VP
28RC16-100VP 28RC16-100VP
Price Reduced

$17.95 ea

4 ship on Oct. 21


  • Jameco Part no.: 643583
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 28RC20-25VP
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $17.95
5+ $15.95
25+ $14.49

Request a Large Quantity Quote

20 Conductor Multicolor Flat Ribbon Cable - 25 Feet

Features

  • Center spacing: 0.05"
  • Standard 10-color repeat sequence
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 20 conductors
  • 25 feet


Report a problem
Suggest a product
Specification Value
TypeFlat Ribbon Cable
Wire Gauge (AWG)28
Number of Conductors20
ColorRainbow
Cable Length (feet)25
Cable Pitch0.05"


Report a problem
Suggest a product