25 Conductor Multicolor Flat Ribbon Cable 28AWG 100 Feet

You may also like:
28RC10-10VP 28RC10-10VP
Jameco Valuepro
171-15-10 171-15-10
Assmann
171-15-100 171-15-100
Assmann
171-16-10 171-16-10
Jameco Valuepro
28RC16-10VP 28RC16-10VP
Jameco Valuepro
171-10-100 171-10-100
Jameco Valuepro

$109.95 ea

16 In Stock
More Available – 22 weeks


  • Jameco Part no.: 643639
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 28RC25-100VP
  • HTS code: 8544190000
  • Electronics Parts Locator
# of units Price
1+ $109.95
5+ $99.95

Request a Large Quantity Quote

25 Conductor Multicolor Flat Ribbon Cable - 100 Feet

Features

  • Center spacing: 0.05"
  • Standard 10-color repeat sequence
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 25 conductors
  • 100 feet


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)28
Number of Conductors25
Length100 ft.
ColorRainbow (10 color)
Voltage Rating300 V
Pitch0.05 in.


Report a problem
Suggest a product