# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
50+ | $0.49 |
100+ | $0.45 |
Use with 40 mm to 44 mm festoon based lamps and LEDs.
Specification | Value |
---|---|
LED Display Type | LED/Lamp Base |
Mounting Type | Socket |
Mounting Style | Snap-In |
LED Size | Festoon |
Additional Feature | 0.25" Quick Connects 3.5mm Mounting |