Sound Impact Sensor

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
66F085 66F085
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645

$9.95 ea

19 ship on Jan. 18
More Available – 7 days


  • Jameco Part no.: 2111901
  • Manufacturer: Parallax
  • Manufacturer no.: 29132
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $9.49

Request a Large Quantity Quote

Sound Impact Sensor

The Sound Impact Sensor detects sound from up to 3 meters away, lending noise-activation possibilities to your project. This sensor also includes an onboard potentiometer for easy adjustment of the range of detection for the sensor. This sensor is compatible with all Parallax microcontrollers and sample code for both the BASIC Stamp 2 and the Propeller chip is below.

Features

  • Detection range up to 3 meters away
  • On-board potentiometer provides an adjustable range of detection
  • Single bit output
  • 3-pin SIP header ready for breadboard or through-hole projects
  • Built-in series resistor for compatibility with the Propeller microcontroller and other 3.3 V devices

Applications

  • Noise Activated Alarm Systems
  • Holiday Animated Props
  • Monitoring Systems

Specifications

  • Power requirements: 5 VDC
  • Communication: Single bit high/low output
  • Dimensions: 0.6 x 1.5 in (15 x 38 mm)
  • Operating temp range: +32° to +158°F (0° to +70°C)

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Sensor TypeSound Impact


Report a problem
Suggest a product