Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Transformer [email protected] 115VAC Wire Leads

You may also like:
F7-12 F7-12
112512.-R 112512.-R
P-8662-R P-8662-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R
102111-R 102111-R

$12.95 ea

574 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 29226
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 29225-R
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.49
100+ $9.95

Request a Large Quantity Quote

25.2VA 115VAC Power Transformer 12.6VCT 2A

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features

  • Primary Voltage: 115VAC @ 50-60Hz
  • Primary Wire Color Code: Yellow, Yellow
  • Secondary Voltage: 12.6Vct @ 2A
  • Secondary Wire Color Code: Blue (12.6VAC), Red (7.0VAC)-Center tap, Black (0V)
  • Power Rating: 25.2VA
  • Size: 2.41"L x 2.79"W x 1.99"H
  • Weight: 1.5 lbs.



Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50Hz to 60Hz
Secondary Side Voltage12.6 V CT
Power Rating25.2 VA
Current Rating2 A
Termination StyleWires
Length (mm)60.96
Width (mm)71.12
Height (mm)50.8
Mounting StyleChassis
Product TypePower Transformer


Report a problem
Suggest a product