USB Type-A 2.0 Receptacle 4-Position Through Hole Right Angle

You may also like:
USB-A-S-RA USB-A-S-RA
Adam Technologies
USB-B-S-RA USB-B-S-RA
Adam Technologies
55917-700LF 55917-700LF
Amphenol
54819-0519 54819-0519
Molex
USB-B-S-RA-CS1-SPCC-WT USB-B-S-RA-CS1-SPCC-WT
Adam Technologies
1040-R 1040-R
Jameco Valuepro
New Product

$1.19 ea

252 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327431
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 292303-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.05
100+ $0.75

Request a Large Quantity Quote

USB TYPE-A 2.0 Receptacle 4-Position Through Hole Right Angle

Specifications

  • Connector Type: USB-A (USB TYPE-A)
  • Number of Contacts: 4
  • Gender: Receptacle
  • Specifications: USB 2.0
  • Mounting Type: Through Hole, Right Angle
  • Mounting Feature: Horizontal
  • Termination: Solder
  • Features: Board Lock
  • Operating Temperature: -55°C to 85°C
  • Number of Ports: 1
  • Current Rating : 1 A per Contact
  • Voltage - Rated: 30 VAC
  • Mating Cycles: 1500
  • Shielding: Shielded
  • Contact Finish: Gold or Gold-Palladium
  • Shell/Shielding Material: Steel, Stainless
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black


Report a problem
Suggest a product
Specification Value
Product TypeUSB-A
GenderReceptacle
Number of Contacts4
Body OrientationRight Angle
MountingThrough Hole


Report a problem
Suggest a product