USB Type-B Receptacle Connector 4-Position USB 2.0 Through Hole Right Angle

You may also like:
USB-A-S-RA USB-A-S-RA
Adam Technologies
USB-B-S-RA USB-B-S-RA
Adam Technologies
55917-700LF 55917-700LF
Amphenol
ASM05 ASM05
Jameco Valuepro
ASM04 ASM04
Jameco Valuepro
ASN04 ASN04
Jameco Valuepro

$1.59 ea

14,194 ship on Jan. 31


  • Jameco Part no.: 841053
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 292304-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
35+ $1.59
175+ $1.39
875+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35

USB Type-B Receptacle Connector 4-Position USB 2.0 Through Hole Right Angle

Features

  • Connector Type: USB-B (USB Type-B)
  • Number of Ports: 1
  • Gender: Receptacle
  • Specifications: USB 2.0
  • Mounting Type: Through Hole, Right Angle
  • Mounting Feature: Horizontal
  • Termination: Solder
  • Features: Board Lock
  • Operating Temperature: -55°C to 85°C
  • Current Rating: 1 A per Contact
  • Voltage - Rated: 30 VAC
  • Mating Cycles: 1500
  • Shielding: Shielded
  • Contact Finish: Gold or Gold-Palladium
  • Shell/Shielding Material: Copper Alloy
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black
  • Base Number: 292304


Report a problem
Suggest a product
Specification Value
Product TypeUSB-B
GenderReceptacle
Number of Contacts4
Body OrientationRight Angle
MountingThrough Hole


Report a problem
Suggest a product