Connector USB Receptacle 4 Position 2mm Solder Right Angle Thru-Hole 4 Terminal 1 Port Tube

TE Connectivity Rohs logo
292336-1
You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$6.19 ea

24,907 ship on Oct. 4


  • Jameco Part no.: 1404605
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 292336-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $6.19
50+ $5.59
250+ $4.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector USB 2.0 Type A Receptacle 4 Position 2 mm Solder Right Angle Thru-Hole 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product TypeUSB
GenderRCP
MountingThrough Hole
Number of Contacts4
Termination MethodSolderable
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Palladium Nickel
Housing MaterialThermoplastic


Report a problem
Suggest a product